
A-USBC-20F0-EA-GSR15 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR15TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR15CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR15 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-030-01210-TR | CNC Tech | 9 486 | 1175-1003-030-01210-TRCT-ND | 20,58000 Kč | Parametric Equivalent |
| CX90B-16P1 | Hirose Electric Co Ltd | 99 | 26-CX90B-16P1CT-ND | 28,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,72920 Kč | 518,23 Kč |
| 50 | 19,73820 Kč | 986,91 Kč |
| 100 | 18,79530 Kč | 1 879,53 Kč |
| 250 | 17,61648 Kč | 4 404,12 Kč |
| 500 | 16,77530 Kč | 8 387,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,63805 Kč | 15 638,05 Kč |
| 2 000 | 14,89168 Kč | 29 783,36 Kč |
| 3 000 | 14,47189 Kč | 43 415,67 Kč |
| 5 000 | 13,95981 Kč | 69 799,05 Kč |
| 7 000 | 13,63259 Kč | 95 428,13 Kč |
| 10 000 | 13,29413 Kč | 132 941,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

