USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB B-M5-SMD-C

DigiKey Part Number
123-A-USBB-M5-SMD-CTR-ND - Tape & Reel (TR)
123-A-USBB-M5-SMD-CCT-ND - Cut Tape (CT)
123-A-USBB-M5-SMD-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USB B-M5-SMD-C
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-USB B-M5-SMD-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place, Solder Retention
Manufacturer
Assmann WSW Components
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB - mini B
Voltage - Rated
30V
Number of Contacts
5
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,58000 Kč33,58 Kč
1028,59300 Kč285,93 Kč
2526,81200 Kč670,30 Kč
5025,52720 Kč1 276,36 Kč
10024,30500 Kč2 430,50 Kč
25022,78256 Kč5 695,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70023,52173 Kč16 465,21 Kč
1 40022,39926 Kč31 358,96 Kč
2 10021,76778 Kč45 712,34 Kč
3 50020,99779 Kč73 492,26 Kč
4 90020,50555 Kč100 477,19 Kč
7 00019,99649 Kč139 975,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,58000 Kč
Unit Price with VAT:40,63180 Kč