Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-TB508-OQ06CV | |
|---|---|
DigiKey Part Number | A-TB508-OQ06CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-OQ06CV |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-OQ06CV Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395310006 | Molex | 0 | 0395310006-ND | 21,41401 Kč | Similar |
| 0395310506 | Molex | 0 | 0395310506-ND | 21,91392 Kč | Similar |
| 0395311006 | Molex | 7 355 | WM7841-ND | 35,66000 Kč | Similar |
| 0395311506 | Molex | 0 | 0395311506-ND | 22,13542 Kč | Similar |
| 0395314006 | Molex | 1 199 | 0395314006-ND | 56,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 6,50251 Kč | 11 704,52 Kč |
| Unit Price without VAT: | 6,50251 Kč |
|---|---|
| Unit Price with VAT: | 7,86804 Kč |











