Similar
Similar
Similar
Similar
Similar

0395316506 | |
|---|---|
DigiKey Part Number | 0395316506-ND |
Manufacturer | |
Manufacturer Product Number | 0395316506 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395316506 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581360000 | Weidmüller | 240 | 281-8143-ND | 72,99000 Kč | Similar |
| 1581820000 | Weidmüller | 50 | 1581820000-ND | 72,99000 Kč | Similar |
| A-TB508-OQ06CV | Assmann WSW Components | 0 | A-TB508-OQ06CV-ND | 6,50251 Kč | Similar |
| TBP01R2-508-06BE | Same Sky (Formerly CUI Devices) | 2 134 | 102-6426-ND | 15,64000 Kč | Similar |
| TBP01R2W-508-06BE | Same Sky (Formerly CUI Devices) | 902 | 102-6462-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 22,13542 Kč | 53 125,01 Kč |
| Unit Price without VAT: | 22,13542 Kč |
|---|---|
| Unit Price with VAT: | 26,78386 Kč |














