Similar
Similar
Similar
Similar

A-TB381-OQ09CH | |
|---|---|
DigiKey Part Number | A-TB381-OQ09CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ09CH |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ09CH Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395121009 | Molex | 0 | 0395121009-ND | 33,13111 Kč | Similar |
| 0395121509 | Molex | 0 | 0395121509-ND | 41,30302 Kč | Similar |
| 0395126509 | Molex | 0 | 0395126509-ND | 37,47584 Kč | Similar |
| OQ0932510000G | Amphenol Anytek | 1 363 | 609-3826-ND | 22,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,77243 Kč | 15 544,86 Kč |
| Unit Price without VAT: | 7,77243 Kč |
|---|---|
| Unit Price with VAT: | 9,40464 Kč |



