Similar
Similar

0395121009 | |
|---|---|
DigiKey Part Number | 0395121009-ND |
Manufacturer | |
Manufacturer Product Number | 0395121009 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395121009 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722053 | Phoenix Contact | 0 | 1722053-ND | 80,58140 Kč | Similar |
| A-TB381-OQ09CH | Assmann WSW Components | 0 | A-TB381-OQ09CH-ND | 7,77243 Kč | Similar |
| TBP02R1-381-09BE | Same Sky (Formerly CUI Devices) | 1 133 | 102-6487-ND | 19,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 744 | 33,13111 Kč | 124 042,88 Kč |
| Unit Price without VAT: | 33,13111 Kč |
|---|---|
| Unit Price with VAT: | 40,08864 Kč |









