0395126509 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 7,77243 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 133
Unit Price: 19,60000 Kč
Datasheet
Image for 0395126509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395126509

DigiKey Part Number
0395126509-ND
Manufacturer
Manufacturer Product Number
0395126509
Description
TERM BLOCK HDR 9POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395126509 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Gold
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB381-OQ09CHAssmann WSW Components0A-TB381-OQ09CH-ND7,77243 KčSimilar
TBP02R1-381-09BESame Sky (Formerly CUI Devices)1 133102-6487-ND19,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 87237,47584 Kč70 154,77 Kč
Unit Price without VAT:37,47584 Kč
Unit Price with VAT:45,34577 Kč