
A-MJH-8-EA-GTP-W51 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GTP-W51-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GTP-W51 |
Description | MODULAR, RJ45, 1.02MM, 8PIN, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,69720 Kč | 317,43 Kč |
| 70 | 11,80300 Kč | 826,21 Kč |
| 140 | 11,23771 Kč | 1 573,28 Kč |
| 280 | 10,70093 Kč | 2 996,26 Kč |
| 560 | 10,18970 Kč | 5 706,23 Kč |
| 1 050 | 9,74735 Kč | 10 234,72 Kč |
| 2 520 | 9,16352 Kč | 23 092,07 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |





