
A-MJH-8-EA-GTP-W3 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GTP-W3-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GTP-W3 |
Description | MODULAR, RJ45, 1,02MM, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,96720 Kč | 374,18 Kč |
| 90 | 13,66733 Kč | 1 230,06 Kč |
| 180 | 13,01528 Kč | 2 342,75 Kč |
| 270 | 12,64700 Kč | 3 414,69 Kč |
| 540 | 12,04313 Kč | 6 503,29 Kč |
| 1 080 | 11,46802 Kč | 12 385,46 Kč |
| 2 520 | 10,80247 Kč | 27 222,22 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





