Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJH-6-EA-GTP-W1

DigiKey Part Number
123-A-MJH-6-EA-GTP-W1-ND
Manufacturer
Manufacturer Product Number
A-MJH-6-EA-GTP-W1
Description
MODULAR 1.02MM, 6PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polyester, Glass Filled
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 135
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,82200 Kč118,22 Kč
2511,07000 Kč276,75 Kč
5010,54100 Kč527,05 Kč
1109,96836 Kč1 096,52 Kč
3309,22448 Kč3 044,08 Kč
5508,89742 Kč4 893,58 Kč
1 1008,47250 Kč9 319,75 Kč
2 5307,98878 Kč20 211,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč