
A-MCSP-80020/G | |
|---|---|
DigiKey Part Number | AE9982-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80020/G |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,17900 Kč | 891,79 Kč |
| 25 | 83,58880 Kč | 2 089,72 Kč |
| 50 | 79,59500 Kč | 3 979,75 Kč |
| 100 | 75,79650 Kč | 7 579,65 Kč |
| 250 | 71,05052 Kč | 17 762,63 Kč |
| 500 | 67,66018 Kč | 33 830,09 Kč |
| 1 000 | 64,43278 Kč | 64 432,78 Kč |
| 2 500 | 60,40360 Kč | 151 009,00 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





