
A-MCSP-80010/G | |
|---|---|
DigiKey Part Number | AE9981-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80010/G |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09459711102 | HARTING | 49 | 1195-3454-ND | 271,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,21500 Kč | 832,15 Kč |
| 25 | 77,99480 Kč | 1 949,87 Kč |
| 50 | 74,26580 Kč | 3 713,29 Kč |
| 100 | 70,71920 Kč | 7 071,92 Kč |
| 250 | 66,29068 Kč | 16 572,67 Kč |
| 500 | 63,12796 Kč | 31 563,98 Kč |
| 1 000 | 60,11685 Kč | 60 116,85 Kč |
| 2 500 | 56,35720 Kč | 140 893,00 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |





