Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80030/G

DigiKey Part Number
AE9983-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80030/G
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,17000 Kč138,17 Kč
10117,48400 Kč1 174,84 Kč
25110,12200 Kč2 753,05 Kč
50104,86400 Kč5 243,20 Kč
10099,85810 Kč9 985,81 Kč
25093,60740 Kč23 401,85 Kč
50089,14154 Kč44 570,77 Kč
1 00084,89092 Kč84 890,92 Kč
2 50079,58276 Kč198 956,90 Kč
Manufacturers Standard Package
Unit Price without VAT:138,17000 Kč
Unit Price with VAT:167,18570 Kč