Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80020/Y

DigiKey Part Number
AE9977-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80020/Y
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,93200 Kč869,32 Kč
2581,48080 Kč2 037,02 Kč
5077,58340 Kč3 879,17 Kč
10073,87940 Kč7 387,94 Kč
25069,25308 Kč17 313,27 Kč
50065,94884 Kč32 974,42 Kč
1 00062,80334 Kč62 803,34 Kč
2 50058,87587 Kč147 189,67 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč