A-MCSP-80005/Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 3 829
Unit Price: 62,99000 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 44,21288 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 43,72493 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 54,22733 Kč
Datasheet

Direct


HARTING
In Stock: 64
Unit Price: 250,09000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80005/Y

DigiKey Part Number
A-MCSP-80005/Y-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80005/Y
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
40045,91580 Kč18 366,32 Kč
Unit Price without VAT:45,91580 Kč
Unit Price with VAT:55,55812 Kč