Similar
Similar
Similar
Similar
Direct

A-MCSP-80005/G | |
|---|---|
DigiKey Part Number | A-MCSP-80005/G-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80005/G |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80005 | Assmann WSW Components | 12 278 | AE11049-ND | 62,99000 Kč | Similar |
| A-MCSP-80005/B | Assmann WSW Components | 0 | A-MCSP-80005/B-ND | 47,53895 Kč | Similar |
| A-MCSP-80005/R | Assmann WSW Components | 0 | A-MCSP-80005/R-ND | 54,22733 Kč | Similar |
| A-MCSP-80005/Y | Assmann WSW Components | 0 | A-MCSP-80005/Y-ND | 45,91580 Kč | Similar |
| 09459711101 | HARTING | 291 | 1195-4860-ND | 243,58000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 43,72493 Kč | 34 979,94 Kč |
| Unit Price without VAT: | 43,72493 Kč |
|---|---|
| Unit Price with VAT: | 52,90717 Kč |





