Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DF 25 L-II | |
|---|---|
DigiKey Part Number | 123-A-DF25L-II-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 25 L-II |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 25 L-I | Assmann WSW Components | 0 | 123-A-DF25L-I-ND | 459,08770 Kč | Parametric Equivalent |
| 2101-0180-13 | Encitech Connectors AB | 230 | 4414-2101-0180-13-ND | 32,76000 Kč | Parametric Equivalent |
| 2101-0200-13 | Encitech Connectors AB | 739 | 4414-2101-0200-13-ND | 154,13000 Kč | Parametric Equivalent |
| MHDB25SS | MH Connectors | 729 | 4672-MHDB25SS-ND | 15,54000 Kč | Parametric Equivalent |
| MHDM25SS | MH Connectors | 0 | 4672-MHDM25SS-ND | 86,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 401,10800 Kč | 40 110,80 Kč |
| Unit Price without VAT: | 401,10800 Kč |
|---|---|
| Unit Price with VAT: | 485,34068 Kč |





