
A-BAT-CH-C6-EA-ZSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C6-EA-ZSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C6-EA-ZSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C6-EA-ZSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C6-EA-ZSR1 |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1632 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.212" (5.38mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 11,85120 Kč | 592,56 Kč |
| 100 | 11,20450 Kč | 1 120,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 8,97352 Kč | 20 190,42 Kč |
| 4 500 | 8,48459 Kč | 38 180,66 Kč |
| 6 750 | 8,21103 Kč | 55 424,45 Kč |
| 11 250 | 7,87892 Kč | 88 637,85 Kč |
| 15 750 | 7,66752 Kč | 120 763,44 Kč |
| 22 500 | 7,44959 Kč | 167 615,77 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






