



504 | |
|---|---|
DigiKey Part Number | 36-504-ND |
Manufacturer | |
Manufacturer Product Number | 504 |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 504 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Strip | Battery Series 1632 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Holder | Termination Style SMD (SMT) Tab |
Style Holder (Open) | Height Above Board 0.212" (5.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 1 000 | 16,74003 Kč | 16 740,03 Kč |
| 2 500 | 15,54490 Kč | 38 862,25 Kč |
| 5 000 | 14,69789 Kč | 73 489,45 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |














