Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C6-EA-GSR1

DigiKey Part Number
123-A-BAT-CH-C6-EA-GSR1TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C6-EA-GSR1CT-ND - Cut Tape (CT)
123-A-BAT-CH-C6-EA-GSR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C6-EA-GSR1
Description
BATTERY HOLDER COIN 16MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1632
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.212" (5.38mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1014,86700 Kč148,67 Kč
5013,05240 Kč652,62 Kč
10012,34260 Kč1 234,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80010,06434 Kč18 115,81 Kč
3 6009,51589 Kč34 257,20 Kč
5 4009,20910 Kč49 729,14 Kč
9 0008,83657 Kč79 529,13 Kč
12 6008,59951 Kč108 353,83 Kč
18 0008,35510 Kč150 391,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč