
A-BAT-CH-C0-EG-GSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C0-EG-GSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C0-EG-GSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C0-EG-GSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C0-EG-GSR1 |
Description | BATTERY HOLDER 1/3N SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.471" (11.96mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 50 | 22,35440 Kč | 1 117,72 Kč |
| 100 | 21,13450 Kč | 2 113,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 17,03712 Kč | 27 259,39 Kč |
| 3 200 | 16,10881 Kč | 51 548,19 Kč |
| 4 800 | 15,58940 Kč | 74 829,12 Kč |
| 8 000 | 14,95884 Kč | 119 670,72 Kč |
| 11 200 | 14,55748 Kč | 163 043,78 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





