
BC1/3N-C-SM | |
|---|---|
DigiKey Part Number | BC1/3N-C-SM-ND |
Manufacturer | |
Manufacturer Product Number | BC1/3N-C-SM |
Description | BATTERY HOLDER 1/3N SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC1/3N-C-SM Models |
Category | Number of Cells 1 |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Tray | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.492" (12.50mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -40°C ~ 270°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 45,41900 Kč | 454,19 Kč |
| 50 | 39,88360 Kč | 1 994,18 Kč |
| 150 | 36,49453 Kč | 5 474,18 Kč |
| 300 | 34,50600 Kč | 10 351,80 Kč |
| 600 | 32,62600 Kč | 19 575,60 Kč |
| 1 050 | 31,18323 Kč | 32 742,39 Kč |
| 2 550 | 29,02508 Kč | 74 013,95 Kč |
| 5 100 | 27,44352 Kč | 139 961,95 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |


