Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Cylindrical Battery Holders

498TR

DigiKey Part Number
36-498TR-ND - Tape & Reel (TR)
36-498TRCT-ND - Cut Tape (CT)
36-498TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
498TR
Description
BATTERY HOLDER 1/3N SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 1/3N 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
498TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.472" (12.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20066,98360 Kč13 396,72 Kč
1 00037,10305 Kč37 103,05 Kč
1 40036,10756 Kč50 550,58 Kč
2 00035,08157 Kč70 163,14 Kč
5 00032,57714 Kč162 885,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
174,62000 Kč74,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč