Audio Audio DAC 1 Channel 36-CSP (2.56x2.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4377AECB

DigiKey Part Number
974-AK4377AECBTR-ND - Tape & Reel (TR)
974-AK4377AECBCT-ND - Cut Tape (CT)
974-AK4377AECBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4377AECB
Description
LOW-POWER ADVANCED 32-BIT DAC WI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Audio DAC 1 Channel 36-CSP (2.56x2.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio DAC
Applications
Audio Systems
Number of Channels
1
Interface
I2C
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-CSP (2.56x2.74)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1062,13300 Kč621,33 Kč
2557,08080 Kč1 427,02 Kč
10051,52910 Kč5 152,91 Kč
25048,88252 Kč12 220,63 Kč
50048,54402 Kč24 272,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00043,75097 Kč218 754,85 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč