
AK4377ECB | |
|---|---|
DigiKey Part Number | 974-AK4377ECBTR-ND - Tape & Reel (TR) 974-AK4377ECBCT-ND - Cut Tape (CT) 974-AK4377ECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4377ECB |
Description | DAC WITH HP, MASTER MODE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Audio DAC 2 Channel 36-CSP (2.89x3.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio DAC | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-CSP (2.89x3.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 68,02520 Kč | 1 700,63 Kč |
| 100 | 61,58290 Kč | 6 158,29 Kč |
| 250 | 58,50968 Kč | 14 627,42 Kč |
| 500 | 58,50294 Kč | 29 251,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 52,55417 Kč | 262 770,85 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


