
AK4377AECB | |
|---|---|
DigiKey Part Number | 974-AK4377AECBTR-ND - Tape & Reel (TR) 974-AK4377AECBCT-ND - Cut Tape (CT) 974-AK4377AECBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4377AECB |
Description | LOW-POWER ADVANCED 32-BIT DAC WI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Audio DAC 1 Channel 36-CSP (2.56x2.74) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio DAC | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-CSP (2.56x2.74) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 100 | 51,52910 Kč | 5 152,91 Kč |
| 250 | 48,88252 Kč | 12 220,63 Kč |
| 500 | 48,54402 Kč | 24 272,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,75097 Kč | 218 754,85 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



