LPT63-M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 2 893,31000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 566,95000 Kč
Datasheet
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT63-M

DigiKey Part Number
LPT63-M-ND
Manufacturer
Manufacturer Product Number
LPT63-M
Description
AC/DC CONVERTER 5V 15V -15V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2.8 A
Mfr
Current - Output 3
700 mA
Series
Power (Watts)
Packaging
Bulk
Applications
Medical
Part Status
Obsolete
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm)
Voltage - Output 2
15V
Approval Agency
CE
Voltage - Output 3
-15V
Minimum Load Required
Yes
Current - Output 1
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPT103-MARTESYN / Advanced Energy0454-1460-ND2 893,31000 KčMFR Recommended
RPT-75CMEAN WELL USA Inc.01866-4106-ND566,95000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes