
RPT-75C | |
|---|---|
DigiKey Part Number | 1866-4106-ND |
Manufacturer | |
Manufacturer Product Number | RPT-75C |
Description | AC/DC CONVERTER 5V 15V -15V 72W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 77% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) |
Voltage - Output 2 15V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 -15V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
Current - Output 2 2.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPT63-M | ARTESYN / Advanced Energy | 0 | LPT63-M-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| 5 | 539,64800 Kč | 2 698,24 Kč |
| 10 | 516,55100 Kč | 5 165,51 Kč |
| 25 | 501,85240 Kč | 12 546,31 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |



