
LGA50D-EVAL-KIT-JSBJ | |
|---|---|
DigiKey Part Number | 454-1951-ND |
Manufacturer | |
Manufacturer Product Number | LGA50D-EVAL-KIT-JSBJ |
Description | EVAL BOARD FOR LGA50D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LGA50D - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 1.2V, 1.2V |
Manufacturer ARTESYN / Advanced Energy | Voltage - Input 7.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Main Purpose DC/DC, Step Down | Utilized IC / Part LGA50D |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 825,96000 Kč | 4 825,96 Kč |
| Unit Price without VAT: | 4 825,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 839,41160 Kč |




