



LGA50D-01DADJJ | |
|---|---|
DigiKey Part Number | 454-1947-2-ND - Tape & Reel (TR) 454-1947-1-ND - Cut Tape (CT) 454-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA50D-01DADJJ |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 7.5V - 14V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 0.6 ~ 5V |
Mfr | Current - Output (Max) 25A, 25A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.5% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-SMD Module |
Voltage - Input (Min) 7.5V | Size / Dimension 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,29000 Kč | 821,29 Kč |
| 5 | 790,67400 Kč | 3 953,37 Kč |
| 10 | 777,84800 Kč | 7 778,48 Kč |
| 25 | 761,18400 Kč | 19 029,60 Kč |
| 50 | 748,80000 Kč | 37 440,00 Kč |
| 100 | 736,59750 Kč | 73 659,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 724,58160 Kč | 144 916,32 Kč |
| Unit Price without VAT: | 821,29000 Kč |
|---|---|
| Unit Price with VAT: | 993,76090 Kč |


