



LGA50D-01DADJSBJ | |
|---|---|
DigiKey Part Number | 454-1949-2-ND - Tape & Reel (TR) 454-1949-1-ND - Cut Tape (CT) 454-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA50D-01DADJSBJ |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 7.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LGA50D-01DADJSBJ Models |
Category | Voltage - Output 2 0.6 ~ 5V |
Mfr | Current - Output (Max) 25A, 25A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.5% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-SMD Module |
Voltage - Input (Min) 7.5V | Size / Dimension 1.00" L x 0.50" W x 0.42" H (25.4mm x 12.7mm x 10.6mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,54000 Kč | 739,54 Kč |
| 5 | 711,96600 Kč | 3 559,83 Kč |
| 10 | 700,41100 Kč | 7 004,11 Kč |
| 25 | 685,41200 Kč | 17 135,30 Kč |
| 50 | 674,25840 Kč | 33 712,92 Kč |
| 100 | 663,27370 Kč | 66 327,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 652,45700 Kč | 130 491,40 Kč |
| Unit Price without VAT: | 739,54000 Kč |
|---|---|
| Unit Price with VAT: | 894,84340 Kč |


