



LGA50D-01DADJSBJ | |
|---|---|
DigiKey Part Number | 454-1949-2-ND - Tape & Reel (TR) 454-1949-1-ND - Cut Tape (CT) 454-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA50D-01DADJSBJ |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 7.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LGA50D-01DADJSBJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.00" L x 0.50" W x 0.42" H (25.4mm x 12.7mm x 10.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,05000 Kč | 649,05 Kč |
| 5 | 624,98400 Kč | 3 124,92 Kč |
| 10 | 614,84200 Kč | 6 148,42 Kč |
| 25 | 601,66840 Kč | 15 041,71 Kč |
| 50 | 591,88320 Kč | 29 594,16 Kč |
| 100 | 582,24300 Kč | 58 224,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 572,74775 Kč | 114 549,55 Kč |
| Unit Price without VAT: | 649,05000 Kč |
|---|---|
| Unit Price with VAT: | 785,35050 Kč |



