DS460S-3-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 187
Unit Price: 4 061,85000 Kč
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 441
Unit Price: 7 462,06000 Kč
Datasheet
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS460S-3-002

DigiKey Part Number
454-1561-ND
Manufacturer
Manufacturer Product Number
DS460S-3-002
Description
AC/DC CONVERTER 12V 460W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
36 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-10°C ~ 50°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
9.57" L x 3.40" W x 1.57" H (243.2mm x 86.4mm x 39.9mm)
Approval Agency
CB, CE
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes