



DS495SPE-3 | |
|---|---|
DigiKey Part Number | 454-1843-ND |
Manufacturer | |
Manufacturer Product Number | DS495SPE-3 |
Description | AC/DC CONVERTER 12V 495W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Features | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm) | |
Approval Agency | BSMI, CB, CCC, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 061,85000 Kč | 4 061,85 Kč |
| 5 | 3 868,54600 Kč | 19 342,73 Kč |
| 10 | 3 788,18600 Kč | 37 881,86 Kč |
| 25 | 3 684,47720 Kč | 92 111,93 Kč |
| Unit Price without VAT: | 4 061,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 914,83850 Kč |


