Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Murata's D1U54 Series Power Supply
Looking for a high efficiency power supply for Server, Storage, and Networking applications?

D1U54P-W-650-12-HB4C

DigiKey Part Number
811-3181-ND
Manufacturer
Manufacturer Product Number
D1U54P-W-650-12-HB4C
Description
AC/DC CONVERTER 12V 650W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
D1U54P-W-650-12-HB4C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
54.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
94%
Operating Temperature
-5°C ~ 50°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
9.00" L x 2.15" W x 1.57" H (228.6mm x 54.5mm x 40.0mm)
Approval Agency
CB, cCSAus, CE, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 462,06000 Kč7 462,06 Kč
37 020,26000 Kč21 060,78 Kč
56 823,93000 Kč34 119,65 Kč
106 566,20100 Kč65 662,01 Kč
256 240,37040 Kč156 009,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 462,06000 Kč
Unit Price with VAT:9 029,09260 Kč