


AGF800-48S48P-6L | |
|---|---|
DigiKey Part Number | AGF800-48S48P-6L-ND |
Manufacturer | |
Manufacturer Product Number | AGF800-48S48P-6L |
Description | DC DC CONVERTER 48V 800W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 16.7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | AGF800-48S48P-6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 800 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 232,64000 Kč | 3 232,64 Kč |
| 5 | 3 112,03000 Kč | 15 560,15 Kč |
| 10 | 3 061,42400 Kč | 30 614,24 Kč |
| 25 | 2 995,68400 Kč | 74 892,10 Kč |
| 50 | 2 946,82160 Kč | 147 341,08 Kč |
| Unit Price without VAT: | 3 232,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 911,49440 Kč |




