
PKJ7216JWPI | |
|---|---|
DigiKey Part Number | 2166-PKJ7216JWPI-ND |
Manufacturer | |
Manufacturer Product Number | PKJ7216JWPI |
Description | 14-160 V43.252.8 V200 W4.16 A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.16A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,32000 Kč | 2 889,32 Kč |
| 5 | 2 781,60600 Kč | 13 908,03 Kč |
| 10 | 2 736,39600 Kč | 27 363,96 Kč |
| 25 | 2 677,63120 Kč | 66 940,78 Kč |
| 72 | 2 611,26750 Kč | 188 011,26 Kč |
| Unit Price without VAT: | 2 889,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,07720 Kč |



