Isolated Module DC DC Converter 1 Output 28V 28.6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGF800-48S28-6L

DigiKey Part Number
AGF800-48S28-6L-ND
Manufacturer
Manufacturer Product Number
AGF800-48S28-6L
Description
DC DC CONVERTER 28V 800W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 28.6A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
28.6A
Power (Watts)
800 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
14-DIP Module, Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 231,38000 Kč3 231,38 Kč
53 077,67600 Kč15 388,38 Kč
103 013,71700 Kč30 137,17 Kč
252 931,22000 Kč73 280,50 Kč
502 870,32160 Kč143 516,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 231,38000 Kč
Unit Price with VAT:3 909,96980 Kč