MFR Recommended

AEE02A24-M | |
|---|---|
DigiKey Part Number | 454-1639-ND |
Manufacturer | |
Manufacturer Product Number | AEE02A24-M |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEE03A24-M | ARTESYN / Advanced Energy | 0 | 454-1892-ND | 268,64000 Kč | MFR Recommended |
| SLW05B-05 | MEAN WELL USA Inc. | 0 | 1866-4687-ND | 48,21000 Kč | Similar |







