Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
AEE15W-M Bottom

AEE03A24-M

DigiKey Part Number
454-1892-ND
Manufacturer
Manufacturer Product Number
AEE03A24-M
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 301,25000 Kč1 301,25 Kč
51 252,78200 Kč6 263,91 Kč
101 232,43600 Kč12 324,36 Kč
301 200,81967 Kč36 024,59 Kč
501 186,37020 Kč59 318,51 Kč
1001 167,03100 Kč116 703,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 301,25000 Kč
Unit Price with VAT:1 574,51250 Kč