
ASA00CC18-LS | |
|---|---|
DigiKey Part Number | ASA00CC18-LS-ND |
Manufacturer | |
Manufacturer Product Number | ASA00CC18-LS |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,92000 Kč | 637,92 Kč |
| 5 | 614,27600 Kč | 3 071,38 Kč |
| 10 | 604,32200 Kč | 6 043,22 Kč |
| 25 | 591,38760 Kč | 14 784,69 Kč |
| 50 | 581,76640 Kč | 29 088,32 Kč |
| 100 | 572,29210 Kč | 57 229,21 Kč |
| 300 | 557,56830 Kč | 167 270,49 Kč |
| Unit Price without VAT: | 637,92000 Kč |
|---|---|
| Unit Price with VAT: | 771,88320 Kč |


