


TPX00095 | |
|---|---|
DigiKey Part Number | 1050-TPX00095-ND |
Manufacturer | |
Manufacturer Product Number | TPX00095 |
Description | WISGATE EDGE PRO - EU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n, EDGE, GSM, LTE, WCDMA Gateway EMEA Ethernet, RJ-45, USB, WiFi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, EDGE, GSM, LTE, WCDMA | |
Frequency | - | |
Applications | General Purpose, LTE | |
Interface | Ethernet, RJ-45, USB, WiFi | |
Sensitivity | -139dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 815,41000 Kč | 14 815,41 Kč |
| Unit Price without VAT: | 14 815,41000 Kč |
|---|---|
| Unit Price with VAT: | 17 926,64610 Kč |









