


09149312001 | |
|---|---|
DigiKey Part Number | 1195-09149312001-ND |
Manufacturer | |
Manufacturer Product Number | 09149312001 |
Description | HAN DOMINO PNEUMATIC MALE/FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female/Male Module without Contacts Blue 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149312001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Contact Type Han-Modular® |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Color Blue |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module without Contacts | Material Flammability Rating UL94 V-0 |
Gender Female/Male | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 26 | 104,39231 Kč | 2 714,20 Kč |
| 50 | 99,68600 Kč | 4 984,30 Kč |
| 100 | 94,92360 Kč | 9 492,36 Kč |
| 250 | 88,98196 Kč | 22 245,49 Kč |
| 500 | 84,73700 Kč | 42 368,50 Kč |
| 1 000 | 80,69615 Kč | 80 696,15 Kč |
| 2 500 | 75,65050 Kč | 189 126,25 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

