MGM240S Zigbee, Maker 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGM240S Zigbee, Maker 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
ABX00112

ABX00112

DigiKey Part Number
1050-ABX00112-ND
Manufacturer
Manufacturer Product Number
ABX00112
Description
NANO MATTER
Customer Reference
Detailed Description
The Arduino Nano Matter combines Arduino’s ease of use with the powerful Silicon Labs® MGM240S module, enabling Matter, Thread, Zigbee®, and Bluetooth® 5.x (BLE) connectivity at 2.4GHz. Designed for IoT and smart home applications, it allows makers of all levels to experiment with Matter-compatible devices and upgrade Nano-based projects into fully functional smart home solutions. With 22 digital I/O, 20 analog inputs and 22 PWM pins it facilitates rapid prototyping and seamless integration with various peripherals. Whether for RF, wireless, or interactive IoT development, Nano Matter is a versatile and powerful tool for next-generation smart devices.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Arduino
Utilized IC / Part
MGM240S
Series
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
10409,46100 Kč4 094,61 Kč
25402,32160 Kč10 058,04 Kč
50388,04720 Kč19 402,36 Kč
100377,78760 Kč37 778,76 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč