MT40A512M16JY-083E:B TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Arcotek
In Stock: 0
Unit Price: 186,29250 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A512M16JY-083E:B TR

DigiKey Part Number
5736-MT40A512M16JY-083E:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A512M16JY-083E:B TR
Description
DDR4-2400 8Gb (512MX16)0.833ns C
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 8Gbit Parallel 1.2 GHz 19 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000186,29250 Kč372 585,00 Kč
4 000182,08250 Kč728 330,00 Kč
Unit Price without VAT:186,29250 Kč
Unit Price with VAT:225,41393 Kč