
AEW632 | |
|---|---|
DigiKey Part Number | 5875-AEW632TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEW632 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 30V | |
Current - Supply (Max) | 8mA | |
Output Type | Open Drain | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,79550 Kč | 179,55 Kč |
| 500 | 1,59142 Kč | 795,71 Kč |
| 1 000 | 1,51851 Kč | 1 518,51 Kč |
| 2 000 | 1,40603 Kč | 2 812,06 Kč |
| 5 000 | 1,30188 Kč | 6 509,40 Kč |
| 10 000 | 1,22376 Kč | 12 237,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |





