New at DigiKey
ASS360A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASS360A

DigiKey Part Number
5875-ASS360ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASS360A
Description
MAGNETIC SWITCH LATCH TO92S
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TO-92S
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 30V
Current - Supply (Max)
8mA
Output Type
Open Drain
Operating Temperature
-30°C ~ 120°C
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 4 161,20 Kč or more for products shipped by APSEMI
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
102,43400 Kč24,34 Kč
1002,16800 Kč216,80 Kč
5001,90750 Kč953,75 Kč
1 0001,82011 Kč1 820,11 Kč
2 0001,68529 Kč3 370,58 Kč
5 0001,56045 Kč7 802,25 Kč
10 0001,46682 Kč14 668,20 Kč
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč