
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, 0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 5V | |
Current - Supply (Max) | 10µA | |
Output Type | Open Drain | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 2,11450 Kč | 211,45 Kč |
| 500 | 1,86084 Kč | 930,42 Kč |
| 1 000 | 1,77559 Kč | 1 775,59 Kč |
| 2 000 | 1,64415 Kč | 3 288,30 Kč |
| 5 000 | 1,52236 Kč | 7 611,80 Kč |
| 10 000 | 1,43101 Kč | 14 310,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



