
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 0.5mA | |
Vgs (Max) | +25V, -10V | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 58,62400 Kč | 586,24 Kč |
| 60 | 46,89233 Kč | 2 813,54 Kč |
| 240 | 38,05754 Kč | 9 133,81 Kč |
| 450 | 31,71440 Kč | 14 271,48 Kč |
| 900 | 29,17740 Kč | 26 259,66 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |






