
IMWH170R650M1XKSA1 | |
|---|---|
DigiKey Part Number | 448-IMWH170R650M1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMWH170R650M1XKSA1 |
Description | IMWH170R650M1XKSA1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 7.5A (Tc) 88W (Tc) Through Hole PG-TO247-3-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IMWH170R650M1XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 1.5A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 12 V | |
Vgs (Max) | 15V, 12V | |
Input Capacitance (Ciss) (Max) @ Vds | 337 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U04 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 30 | 82,78100 Kč | 2 483,43 Kč |
| 120 | 69,07467 Kč | 8 288,96 Kč |
| 510 | 59,02743 Kč | 30 103,99 Kč |
| 1 020 | 55,36225 Kč | 56 469,50 Kč |
| 2 010 | 54,15645 Kč | 108 854,46 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |








